Single Zener Diodes

Results: 150
Stocking Options
Environmental Options
Media
Marketplace Product
150Results
Applied FiltersRemove All

Showing
of 150
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-323
BZX84W-B3V3F
DIODE ZENER 3.3V 275MW SOT323
Nexperia USA Inc.
7,384
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
275 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C6V2F
DIODE ZENER 6.2V 275MW SOT323
Nexperia USA Inc.
0
In Stock
205,000
Marketplace
Check Lead Time
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
13,172 : £0.01584
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
6.2 V
±5%
275 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C12F
DIODE ZENER 12V 275MW SOT323
Nexperia USA Inc.
9,775
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
275 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B8V2F
DIODE ZENER 8.2V 275MW SOT323
Nexperia USA Inc.
9,790
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±2%
275 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B6V2F
DIODE ZENER 6.2V 275MW SOT323
Nexperia USA Inc.
9,059
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±2%
275 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B9V1F
DIODE ZENER 9.1V 275MW SOT323
Nexperia USA Inc.
8,774
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±2%
275 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B5V6X
DIODE ZENER 5.6V 275MW SOT323
Nexperia USA Inc.
4,800
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
275 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C3V6F
DIODE ZENER 3.6V 275MW SOT323
Nexperia USA Inc.
7,404
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.01505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
275 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C11F
DIODE ZENER 11V 275MW SOT323
Nexperia USA Inc.
4,033
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.01505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
275 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B2V7F
DIODE ZENER 2.7V 275MW SOT323
Nexperia USA Inc.
9,979
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
275 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B12X
DIODE ZENER 12V 275MW SOT323
Nexperia USA Inc.
8,533
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
275 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B4V7F
DIODE ZENER 4.7V 275MW SOT323
Nexperia USA Inc.
16,609
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
275 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B10F
DIODE ZENER 10V 275MW SOT323
Nexperia USA Inc.
9,901
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
275 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B27X
DIODE ZENER 27V 275MW SOT323
Nexperia USA Inc.
2,279
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.01901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±2%
275 mW
80 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C39F
DIODE ZENER 39V 275MW SOT323
Nexperia USA Inc.
0
In Stock
140,000
Marketplace
Check Lead Time
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
13,172 : £0.01584
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
39 V
±5%
275 mW
130 Ohms
50 nA @ 27.3 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C27F
DIODE ZENER 27V 275MW SOT323
Nexperia USA Inc.
6
In Stock
119,730
Marketplace
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
13,172 : £0.01584
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
27 V
±5%
275 mW
80 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C24F
DIODE ZENER 24V 275MW SOT323
Nexperia USA Inc.
0
In Stock
60,000
Marketplace
Check Lead Time
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
13,172 : £0.01584
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
24 V
±5%
275 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C15F
DIODE ZENER 15V 275MW SOT323
Nexperia USA Inc.
7,097
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
275 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C4V7F
DIODE ZENER 4.7V 275MW SOT323
Nexperia USA Inc.
4,520
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
275 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C16X
DIODE ZENER 16V 275MW SOT323
Nexperia USA Inc.
2,770
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
275 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C6V8F
DIODE ZENER 6.8V 275MW SOT323
Nexperia USA Inc.
1,559
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
275 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C2V7F
DIODE ZENER 2.7V 275MW SOT323
Nexperia USA Inc.
1,007
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
275 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C2V4F
DIODE ZENER 2.4V 275MW SOT323
Nexperia USA Inc.
0
In Stock
90,000
Marketplace
Check Lead Time
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
13,172 : £0.01584
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
2.4 V
±5%
275 mW
100 Ohms
50 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B68F
DIODE ZENER 68V 275MW SOT323
Nexperia USA Inc.
0
In Stock
70,164
Marketplace
Check Lead Time
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
13,172 : £0.01584
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
68 V
±2%
275 mW
240 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B16F
DIODE ZENER 16V 275MW SOT323
Nexperia USA Inc.
10,000
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±2%
275 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 150

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.