Single Zener Diodes

Results: 111
Stocking Options
Environmental Options
Media
Exclude
111Results
Applied FiltersRemove All

Showing
of 111
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 123F
BZT52H-C3V3,115
DIODE ZENER 3.3V 375MW SOD123F
Nexperia USA Inc.
60,943
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
375 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B15,115
DIODE ZENER 15V 375MW SOD123F
Nexperia USA Inc.
19,422
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
375 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B5V1,115
DIODE ZENER 5.1V 375MW SOD123F
Nexperia USA Inc.
10,965
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
375 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B3V3,115
DIODE ZENER 3.3V 375MW SOD123F
Nexperia USA Inc.
6,233
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
375 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B18,115
DIODE ZENER 18V 375MW SOD123F
Nexperia USA Inc.
2,239
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
375 mW
20 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C5V1,115
DIODE ZENER 5.1V 375MW SOD123F
Nexperia USA Inc.
5,793
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
375 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B39,115
DIODE ZENER 39V 375MW SOD123F
Nexperia USA Inc.
2,208
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±2%
375 mW
75 Ohms
50 nA @ 27.3 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B27,115
DIODE ZENER 27V 375MW SOD123F
Nexperia USA Inc.
52,942
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±2%
375 mW
40 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C15,115
DIODE ZENER 15V 375MW SOD123F
Nexperia USA Inc.
18,498
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
375 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B13,115
DIODE ZENER 13V 375MW SOD123F
Nexperia USA Inc.
6,631
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±2%
375 mW
10 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B5V6,115
DIODE ZENER 5.6V 375MW SOD123F
Nexperia USA Inc.
4,439
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
375 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B3V9,115
DIODE ZENER 3.9V 375MW SOD123F
Nexperia USA Inc.
1,632
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2%
375 mW
95 Ohms
3.5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B10,115
DIODE ZENER 10V 375MW SOD123F
Nexperia USA Inc.
4,634
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.01886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
375 mW
10 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C16,115
DIODE ZENER 16V 375MW SOD123F
Nexperia USA Inc.
15,680
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
375 mW
20 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C5V6,115
DIODE ZENER 5.6V 375MW SOD123F
Nexperia USA Inc.
13,373
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
375 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B20,115
DIODE ZENER 20V 375MW SOD123F
Nexperia USA Inc.
9,415
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±2%
375 mW
20 Ohms
50 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C9V1,115
DIODE ZENER 9.1V 375MW SOD123F
Nexperia USA Inc.
6,567
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
375 mW
10 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C4V7,115
DIODE ZENER 4.7V 375MW SOD123F
Nexperia USA Inc.
4,095
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
375 mW
78 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B4V7,115
DIODE ZENER 4.7V 375MW SOD123F
Nexperia USA Inc.
3,234
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
375 mW
78 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B43,115
DIODE ZENER 43V 375MW SOD123F
Nexperia USA Inc.
5,880
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±2%
375 mW
80 Ohms
50 nA @ 30.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C36,115
DIODE ZENER 36V 375MW SOD123F
Nexperia USA Inc.
4,142
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
375 mW
60 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B68,115
DIODE ZENER 68V 375MW SOD123F
Nexperia USA Inc.
2,976
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±2%
375 mW
160 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B33,115
DIODE ZENER 33V 375MW SOD123F
Nexperia USA Inc.
2,111
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±2%
375 mW
40 Ohms
50 nA @ 23.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-B11,115
DIODE ZENER 11V 375MW SOD123F
Nexperia USA Inc.
2,039
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±2%
375 mW
10 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT 123F
BZT52H-C68,115
DIODE ZENER 68V 375MW SOD123F
Nexperia USA Inc.
1,157
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
375 mW
160 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 111

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.