Single Zener Diodes

Results: 162
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V6.8 V
Tolerance
±1%±2%±5%
Impedance (Max) (Zzt)
10 Ohms15 Ohms20 Ohms25 Ohms30 Ohms40 Ohms45 Ohms55 Ohms60 Ohms70 Ohms80 Ohms90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.29 V50 nA @ 10.5 V50 nA @ 11.2 V50 nA @ 11.34 V50 nA @ 12.565 V50 nA @ 12.6 V50 nA @ 14 V50 nA @ 15.4 V50 nA @ 15.435 V50 nA @ 16.8 V50 nA @ 16.94 V50 nA @ 18.9 V
Operating Temperature
-65°C ~ 150°C (TJ)150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
162Results
Applied FiltersRemove All

Showing
of 162
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TL431BFDT-QR
BZX84-C16-QVL
BZX84-C16-Q/SOT23/TO-236AB
Nexperia USA Inc.
9,700
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16.2 V
±5%
250 mW
40 Ohms
50 nA @ 11.34 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-A24-QR
BZX84-A24-Q/SOT23/TO-236AB
Nexperia USA Inc.
5,905
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±1%
250 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-A36-QR
BZX84-A36-Q/SOT23/TO-236AB
Nexperia USA Inc.
5,150
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±1%
250 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-A13-QR
BZX84-A13-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,689
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±1%
250 mW
30 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-A18-QR
BZX84-A18-Q/SOT23/TO-236AB
Nexperia USA Inc.
3,000
In Stock
3,000 : £0.12103
Tape & Reel (TR)
Tape & Reel (TR)
Active
18 V
±1%
250 mW
45 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C15-QR
BZX84-C15-Q/SOT23/TO-236AB
Nexperia USA Inc.
807
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14.7 V
±5%
250 mW
30 Ohms
50 nA @ 10.29 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C5V6-QR
BZX84-C5V6-Q/SOT23/TO-236AB
Nexperia USA Inc.
235
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-A15-QR
BZX84-A15-Q/SOT23/TO-236AB
Nexperia USA Inc.
90
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±1%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C5V1-QR
BZX84-C5V1-Q/SOT23/TO-236AB
Nexperia USA Inc.
58
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C56-QR
BZX84-C56-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : £0.01193
Tape & Reel (TR)
Tape & Reel (TR)
Active
56 V
±5%
250 mW
200 Ohms
50 nA @ 39.2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C9V1-QVL
BZX84-C9V1-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
9.05 V
±5%
250 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C4V3-QVL
BZX84-C4V3-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
4.3 V
±5%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C62-QVL
BZX84-C62-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
62 V
±5%
250 mW
215 Ohms
50 nA @ 43.4 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C3V0-QVL
BZX84-C3V0-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
3 V
±5%
250 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C5V6-QVL
BZX84-C5V6-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
5.6 V
±5%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C2V7-QVL
BZX84-C2V7-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
2.7 V
±5%
250 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C5V1-QVL
BZX84-C5V1-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
5.1 V
±5%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C30-QVL
BZX84-C30-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
30 V
±5%
250 mW
80 Ohms
50 nA @ 21 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C7V5-QVL
BZX84-C7V5-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
7.45 V
±5%
250 mW
15 Ohms
1 µA @ 5 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C6V8-QVL
BZX84-C6V8-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
6.8 V
±5%
250 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C36-QVL
BZX84-C36-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
36 V
±5%
250 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C3V6-QVL
BZX84-C3V6-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
3.6 V
±5%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C22-QVL
BZX84-C22-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
22.05 V
±5%
250 mW
55 Ohms
50 nA @ 15.435 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C33-QVL
BZX84-C33-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
33 V
±5%
250 mW
80 Ohms
50 nA @ 23.1 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C6V2-QVL
BZX84-C6V2-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : £0.01656
Tape & Reel (TR)
Tape & Reel (TR)
Active
6.2 V
±5%
250 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 162

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.