Single Zener Diodes

Results: 148
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V6.8 V
Tolerance
±2%±5%±6%-
Impedance (Max) (Zzt)
7 Ohms8 Ohms10 Ohms15 Ohms20 Ohms25 Ohms26 Ohms30 Ohms35 Ohms40 Ohms50 Ohms55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V100 nA @ 2 V100 nA @ 3 V100 nA @ 5 V100 nA @ 6.2 V100 nA @ 6.8 V100 nA @ 7.5 V100 nA @ 8.2 V100 nA @ 9.1 V100 nA @ 10 V100 nA @ 11 V100 nA @ 12 V
Operating Temperature
-65°C ~ 175°C175°C-
Stocking Options
Environmental Options
Media
Marketplace Product
148Results
Applied FiltersRemove All

Showing
of 148
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
29,644
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±2%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
29,207
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
24 V
±2%
500 mW
80 Ohms
100 nA @ 18 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,918
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
9.1 V
±2%
500 mW
10 Ohms
100 nA @ 6.8 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,677
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.4 V
±2%
500 mW
85 Ohms
50 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,668
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
56 V
±2%
500 mW
135 Ohms
100 nA @ 43 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,485
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3.3 V
±2%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,484
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.3 V
±2%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
26,607
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
27 V
±2%
500 mW
80 Ohms
100 nA @ 20 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
18,310
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
11 V
±2%
500 mW
20 Ohms
100 nA @ 8.2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
16,505
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±2%
500 mW
7 Ohms
100 nA @ 6.2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
78,557
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 V
±5%
500 mW
60 Ohms
500 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
37,163
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
-
500 mW
35 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
26,764
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01619
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
12 V
-
500 mW
20 Ohms
100 nA @ 9.1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
26,296
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
500 mW
8 Ohms
100 nA @ 3 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
17,659
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
500 mW
20 Ohms
100 nA @ 9.1 V
1.5 V @ 200 mA
-
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
91,494
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±2%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
75,432
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02106
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
7.5 V
±2%
500 mW
7 Ohms
100 nA @ 5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
68,810
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
±2%
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
67,619
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.1 V
-
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
52,428
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±2%
500 mW
40 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
32,974
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 V
±2%
500 mW
15 Ohms
100 nA @ 7.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
32,135
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
18 V
±2%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,296
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3 V
±2%
500 mW
85 Ohms
4 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,135
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 V
±2%
500 mW
80 Ohms
500 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,108
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01533
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±2%
500 mW
80 Ohms
100 nA @ 22 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 148

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.