Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,924 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5.56% | 1.3 W | 40 Ohms | 1 µA @ 27 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
14,452 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.18389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 270 V | ±7.04% | 1.3 W | 1000 Ohms | 1 µA @ 200 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
8,698 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.18389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 220 V | ±5.68% | 1.3 W | 750 Ohms | 1 µA @ 160 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
18,196 In Stock | 5,000 : £0.16997 Tape & Box (TB) 1 : £0.49000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±6% | 1.3 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
17,029 In Stock | 1 : £0.49000 Cut Tape (CT) 5,000 : £0.18389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 82 V | ±6.1% | 1.3 W | 100 Ohms | 1 µA @ 62 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
13,221 In Stock | 1 : £0.53000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±6% | 1.3 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
22,680 In Stock | 1 : £0.54000 Cut Tape (CT) 5,000 : £0.20317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±6% | 1.3 W | 4 Ohms | 10 µA @ 7.5 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
5,798 In Stock | 1 : £0.55000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 120 V | ±5.42% | 1.3 W | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
20,469 In Stock | 5,000 : £0.15960 Tape & Box (TB) 1 : £0.60000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 240 V | ±5.83% | 1.3 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
30,542 In Stock | 1 : £0.61000 Cut Tape (CT) 5,000 : £0.17955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±6% | 1.3 W | 10 Ohms | 1 µA @ 11 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
22,352 In Stock | 1 : £0.61000 Cut Tape (CT) 5,000 : £0.20317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5.42% | 1.3 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
21,421 In Stock | 1 : £0.87000 Cut Tape (CT) 5,000 : £0.17955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5.68% | 1.3 W | 15 Ohms | 1 µA @ 16 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
12,004 In Stock | 5,000 : £0.20317 Tape & Box (TB) 1 : £0.87000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 9.1 V | ±6.04% | 1.3 W | 4 Ohms | 20 µA @ 6.8 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
16,226 In Stock | 1 : £0.26000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±6.67% | 1.3 W | 15 Ohms | 1 µA @ 22 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
26,302 In Stock | 5,000 : £0.15960 Tape & Box (TB) 1 : £0.29000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 270 V | ±7.04% | 1.3 W | 1000 Ohms | 1 µA @ 200 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
21,915 In Stock | 5,000 : £0.15960 Tape & Box (TB) 1 : £0.32000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5.56% | 1.3 W | 40 Ohms | 1 µA @ 27 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
32,845 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 V | ±6.38% | 1.3 W | 45 Ohms | 1 µA @ 36 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
20,939 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 24 V | ±5.83% | 1.3 W | 15 Ohms | 1 µA @ 18 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
18,103 In Stock | 5,000 : £0.15960 Tape & Box (TB) 1 : £0.41000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 150 V | ±6% | 1.3 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
30,840 In Stock | 5,000 : £0.16997 Tape & Box (TB) 1 : £0.49000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 30 V | ±6.67% | 1.3 W | 15 Ohms | 1 µA @ 22 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
27,928 In Stock | 1 : £0.49000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 39 V | ±5.13% | 1.3 W | 40 Ohms | 1 µA @ 30 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
24,826 In Stock | 5,000 : £0.16962 Tape & Box (TB) 1 : £0.49000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 27 V | ±7.04% | 1.3 W | 15 Ohms | 1 µA @ 20 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
23,939 In Stock | 1 : £0.49000 Cut Tape (CT) 5,000 : £0.16962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 33 V | ±6.06% | 1.3 W | 15 Ohms | 1 µA @ 24 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
23,911 In Stock | 5,000 : £0.15960 Tape & Box (TB) 1 : £0.49000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 200 V | ±6% | 1.3 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
23,821 In Stock | 1 : £0.49000 Cut Tape (CT) 5,000 : £0.15960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 130 V | ±6.54% | 1.3 W | 300 Ohms | 1 µA @ 100 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 |