Single Zener Diodes

Results: 110
Stocking Options
Environmental Options
Media
Marketplace Product
110Results
Applied FiltersRemove All

Showing
of 110
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
55,930
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
-
800 mW
7 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
27,549
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
-
800 mW
8 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
11,700
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
21,269
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.07994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
-
800 mW
80 Ohms
1 µA @ 47 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
6,480
In Stock
1 : £0.59000
Cut Tape (CT)
10,000 : £0.06287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
110 V
-
800 mW
250 Ohms
1 µA @ 82 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
28,980
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
-
800 mW
15 Ohms
1 µA @ 12 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
26,541
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
800 mW
15 Ohms
1 µA @ 18 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
21,068
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
-
800 mW
3 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
17,890
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.06662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
29,454
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.10598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
800 mW
7 Ohms
3 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
30,059
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
-
800 mW
4 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
30,000
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
-
800 mW
15 Ohms
1 µA @ 16 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
30,000
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
-
800 mW
8 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
29,990
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.13247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
-
800 mW
15 Ohms
1 µA @ 15 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
29,980
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 V
-
800 mW
400 Ohms
1 µA @ 130 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
28,867
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
-
800 mW
10 Ohms
1 µA @ 11 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
27,547
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
800 mW
6 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
25,400
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 V
-
800 mW
100 Ohms
1 µA @ 62 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
9,743
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
-
800 mW
10 Ohms
2 µA @ 10 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
25,122
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
-
800 mW
7 Ohms
4 µA @ 8.2 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
0
In Stock
Check Lead Time
1 : £0.33000
Cut Tape (CT)
30,000 : £0.05089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
-
800 mW
15 Ohms
1 µA @ 20 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
0
In Stock
Check Lead Time
50,000 : £0.04888
Tape & Reel (TR)
Tape & Reel (TR)
Active
11 V
-
800 mW
7 Ohms
4 µA @ 8.2 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
0
In Stock
Check Lead Time
50,000 : £0.04888
Tape & Reel (TR)
Tape & Reel (TR)
Active
120 V
-
800 mW
250 Ohms
1 µA @ 91 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
0
In Stock
Check Lead Time
50,000 : £0.04888
Tape & Reel (TR)
Tape & Reel (TR)
Active
130 V
-
800 mW
300 Ohms
1 µA @ 100 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
0
In Stock
Check Lead Time
50,000 : £0.04888
Tape & Reel (TR)
Tape & Reel (TR)
Active
13 V
-
800 mW
10 Ohms
2 µA @ 10 V
1.2 V @ 200 mA
-65°C ~ 175°C
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 110

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.