Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,917 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 10 Ohms | 100 nA @ 9 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
15,582 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 300 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
24,158 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 300 mW | 20 Ohms | 50 nA @ 13 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,453 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 300 mW | 90 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
5,156 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 300 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3,941 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 300 mW | 80 Ohms | 2 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
5,984 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 300 mW | 20 Ohms | 500 nA @ 3.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,357 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 300 mW | 40 Ohms | 1 µA @ 2.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
5,640 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 300 mW | 130 Ohms | 50 nA @ 27.3 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
11,385 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 300 mW | 60 Ohms | 2 µA @ 1.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
8,980 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 300 mW | 100 Ohms | 20 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
5,990 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 300 mW | 170 Ohms | 50 nA @ 32.9 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,980 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 300 mW | 25 Ohms | 50 nA @ 17 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,900 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 300 mW | 80 Ohms | 50 nA @ 18.9 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,900 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 300 mW | 215 Ohms | 50 nA @ 43.4 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,890 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 300 mW | 10 Ohms | 100 nA @ 10 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,870 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 300 mW | 10 Ohms | 500 nA @ 4 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,817 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 300 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,800 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,680 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 300 mW | 80 Ohms | 50 nA @ 23.1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,599 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5% | 300 mW | 240 Ohms | 50 nA @ 47.6 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,045 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 300 mW | 200 Ohms | 50 nA @ 39.2 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,150 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 300 mW | 90 Ohms | 3 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
2,985 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 300 mW | 10 Ohms | 500 nA @ 5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,807 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.01584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 300 mW | 95 Ohms | 10 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |