Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,589 In Stock | 1 : £0.14000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±7.14% | 1.25 W | 60 Ohms | 1 µA @ 43 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,296 In Stock | 1 : £0.15000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5.42% | 1.25 W | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
6,933 In Stock | 1 : £0.15000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±6% | 1.25 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
6,258 In Stock | 1 : £0.15000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 1.25 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
3,046 In Stock | 1 : £0.15000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±6.98% | 1.25 W | 45 Ohms | 1 µA @ 33 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
9,929 In Stock | 1 : £0.15000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±6.67% | 1.25 W | 15 Ohms | 1 µA @ 22 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,289 In Stock | 1 : £0.15000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±6.06% | 1.25 W | 15 Ohms | 1 µA @ 24 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,647 In Stock | 1 : £0.17000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 1.25 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,701 In Stock | 1 : £0.18000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±6% | 1.25 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,124 In Stock | 1 : £0.20000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.63% | 1.25 W | 15 Ohms | 1 µA @ 12 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,379 In Stock | 1 : £0.20000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 51 V | ±5.88% | 1.25 W | 60 Ohms | 1 µA @ 39 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,002 In Stock | 1 : £0.21000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5.83% | 1.25 W | 15 Ohms | 1 µA @ 18 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,473 In Stock | 1 : £0.21000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±7.04% | 1.25 W | 15 Ohms | 1 µA @ 20 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,073 In Stock | 1 : £0.23000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±6% | 1.25 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,600 In Stock | 1 : £0.25000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 V | ±6.1% | 1.25 W | 100 Ohms | 1 µA @ 62 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,213 In Stock | 1 : £0.34000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±7.14% | 1.25 W | 60 Ohms | 1 µA @ 43 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,821 In Stock | 1 : £0.35000 Cut Tape (CT) 6,000 : £0.12032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6.39% | 1.25 W | 15 Ohms | 1 µA @ 13 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
28,117 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±6.39% | 1.25 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
9,337 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 1.25 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
9,230 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5.88% | 1.25 W | 80 Ohms | 1 µA @ 51 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
6,483 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±6.54% | 1.25 W | 10 Ohms | 2 µA @ 10 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,304 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 V | ±5.68% | 1.25 W | 750 Ohms | 1 µA @ 160 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,071 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±6.38% | 1.25 W | 45 Ohms | 1 µA @ 36 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
9,107 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.42% | 1.25 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,575 In Stock | 1 : £0.37000 Cut Tape (CT) 1,500 : £0.14951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.42% | 1.25 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |