Single Zener Diodes

Results: 172
Stocking Options
Environmental Options
Media
Marketplace Product
172Results
Applied FiltersRemove All

Showing
of 172
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
21,906
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.07271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
28,668
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
800 mW
15 Ohms
1 µA @ 18 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
27,135
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
-
800 mW
10 Ohms
1 µA @ 11 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
43,116
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 V
-
800 mW
200 Ohms
1 µA @ 75 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
45,937
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
-
800 mW
3 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
41,529
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
-
800 mW
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
23,510
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
800 mW
7 Ohms
3 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
7,660
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 V
-
800 mW
250 Ohms
1 µA @ 91 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
1,767
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
-
800 mW
45 Ohms
1 µA @ 33 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
37,044
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.07524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
800 mW
6 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
20,402
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.09880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
-
800 mW
8 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
21,764
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.08834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
-
800 mW
15 Ohms
1 µA @ 20 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
35,174
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
-
800 mW
300 Ohms
1 µA @ 100 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
28,215
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.12383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
-
800 mW
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
21,075
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.09994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
800 mW
15 Ohms
1 µA @ 22 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
13,568
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.12658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
-
800 mW
8 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
25,733
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.10650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
-
800 mW
500 Ohms
1 µA @ 150 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
30,915
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.12383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
44,229
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.10397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
-
800 mW
500 Ohms
1 µA @ 150 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
25,645
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
-
800 mW
8 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
21,804
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.10397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 V
-
800 mW
400 Ohms
1 µA @ 130 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
6,834
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.12085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
-
800 mW
15 Ohms
1 µA @ 12 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
23,760
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.10319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
-
800 mW
80 Ohms
1 µA @ 47 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
44,396
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 V
-
800 mW
100 Ohms
1 µA @ 62 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
32,793
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
-
800 mW
45 Ohms
1 µA @ 36 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 172

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.