Single Zener Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
DIODE ZENER 6.2V 3W SMB
onsemi
3,985
In Stock
1 : £0.17000
Cut Tape (CT)
2,500 : £0.05684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 5.6V 3W SMB
onsemi
1,513
In Stock
1 : £0.27000
Cut Tape (CT)
2,500 : £0.06656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 16V 3W SMB
onsemi
24,504
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.05983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
3 W
10 Ohms
1 µA @ 12.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.