Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,212 In Stock 85,000 Factory | 1 : £0.08000 Bulk | - | Bulk | Active | 13 V | ±5% | 500 mW | 13 Ohms | 500 nA @ 9.9 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
27,671 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±5% | 1 W | 40 Ohms | 5 µA @ 22.8 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 |