Single Zener Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1N4148WTQ-7
DIODE ZENER 4.7V 350MW SOD523
Diodes Incorporated
2,075
In Stock
483,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
350 mW
80 Ohms
3 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
DIODE ZENER 4.3V 350MW SOD523
Diodes Incorporated
12,679
In Stock
12,000
Factory
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±2%
350 mW
150 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
DIODE ZENER 5.6V 350MW SOD523
Diodes Incorporated
906
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
350 mW
40 Ohms
1 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.