RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,378 In Stock | 1 : £1.12000 Cut Tape (CT) 3,000 : £0.55329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
3,557 In Stock 6,000 Factory | 1 : £1.29000 Cut Tape (CT) 3,000 : £0.64690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-79, SOD-523 | SC-79 | |||
4,225 In Stock 21,000 Factory | 1 : £1.31000 Cut Tape (CT) 3,000 : £0.65676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
6,089 In Stock 3,000 Factory | 1 : £1.31000 Cut Tape (CT) 3,000 : £0.65676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | |||
0 In Stock 9,612 Factory Check Lead Time | 3,000 : £0.65676 Bulk | Bulk | Active | Schottky - 1 Pair Series Connection | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C | SC-70, SOT-323 | SOT-323 |