RF Diodes

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SMS7630-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
50,974
In Stock
99,000
Factory
1 : £0.24000
Cut Tape (CT)
3,000 : £0.09958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
0402 (1005 Metric)
0402
SC-79
RF DIODE PIN 50V 250MW SC-79
Skyworks Solutions Inc.
338,686
In Stock
60,000
Factory
1 : £1.25000
Cut Tape (CT)
3,000 : £0.62220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
SC-79, SOD-523
SC-79
SMV12xx-040LF
RF DIODE PIN 100V 750MW 0402
Skyworks Solutions Inc.
51,897
In Stock
24,000
Factory
1 : £1.88000
Cut Tape (CT)
3,000 : £0.97273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
0.25pF @ 30V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
0402 (1005 Metric)
0402
SMV12xx-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
86,680
In Stock
24,000
Factory
1 : £1.92000
Cut Tape (CT)
3,000 : £0.99580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.25pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
0402 (1005 Metric)
0402
SC-79
RF DIODE PIN 50V 250MW SC-79
Skyworks Solutions Inc.
896
In Stock
6,000
Factory
1 : £1.93000
Cut Tape (CT)
3,000 : £1.00482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 5V, 1MHz
1.2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
SC-79, SOD-523
SC-79
SMV1263-040LF
RF DIODE PIN 50V 250MW SOD-882
Skyworks Solutions Inc.
73,345
In Stock
12,000
Factory
1 : £2.43000
Cut Tape (CT)
3,000 : £1.28893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
1pF @ 30V, 1MHz
1.5Ohm @ 1mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
SOD-882
SOD-882
SMS7630-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1 : £0.64000
Cut Tape (CT)
3,000 : £0.29921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
1pF @ 0V, 1MHz
1.9Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
0402 (1005 Metric)
0402
SMVA1470-004LF
RF DIODE PIN 50V 400MW SOT-23-3
Skyworks Solutions Inc.
0
In Stock
24,000
Factory
Check Lead Time
3,000 : £2.22255
Tape & Reel (TR)
Tape & Reel (TR)
Active
PIN - 1 Pair Common Cathode
50V
-
0.3pF @ 5V, 1MHz
1.2Ohm @ 10mA, 100MHz
400 mW
-65°C ~ 150°C (TA)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2-SMD
RF DIODE PIN 15V 10W 0402
Microchip Technology
0
In Stock
Check Lead Time
500 : £3.15348
Bulk
-
Bulk
Active
PIN - Single
15V
-
0.2pF @ 10V, 1MHz
2.5Ohm @ 10mA, 1GHz
10 W
-55°C ~ 150°C
0402 (1005 Metric)
0402
SC-88
RF DIODE PIN 200V 250MW SC-88
Skyworks Solutions Inc.
0
In Stock
42,000
Factory
Check Lead Time
3,000 : £5.68377
Bulk
Bulk
Active
PIN - 2 Pair Common Cathode
200V
-
0.3pF @ 30V, 1MHz
1.5Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
6-TSSOP, SC-88, SOT-363
SC-88
Showing
of 10

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.