RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £1.47000 Cut Tape (CT) 3,000 : £0.74367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 45V | 1.5 A | 0.4pF @ 6V, 1MHz | 2Ohm @ 10mA, 100MHz | 2 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : £2.47000 Cut Tape (CT) 3,000 : £1.31529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 20V | 50 mA | - | - | 12 W | -40°C ~ 85°C (TA) | 2-UDFN Exposed Pad | 2-MLP (2.3x2.3) |