2-SMD, Flat Leads Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,805 In Stock 390,000 Factory | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.06477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.3 ns | 50 µA @ 60 V | 43pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
45,556 In Stock 30,000 Factory | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.07162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 5.6 ns | 50 µA @ 40 V | 55pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
19,120 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 410 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 390pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
17,384 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
35,941 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.05867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 200mA | 3 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 800 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
11,771 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.13182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 890 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.8 ns | 1 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
174,847 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.11054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | 3pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | Micro SMA | -55°C ~ 150°C | ||
38,016 In Stock 840,000 Factory | 1 : £0.24000 Cut Tape (CT) 10,000 : £0.05105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | D-Flat | -55°C ~ 150°C | ||
18,418 In Stock 30,000 Factory | 1 : £0.29000 Cut Tape (CT) 10,000 : £0.06553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | D-Flat | -55°C ~ 150°C | |||
2,520 In Stock | 1 : £0.14000 Cut Tape (CT) 8,000 : £0.01829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 500mV, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C | ||
78,507 In Stock | 1 : £0.15000 Cut Tape (CT) 10,000 : £0.02057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) | ||
2,097 In Stock | 1 : £0.15000 Cut Tape (CT) 8,000 : £0.02667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 440 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
17,075 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
45,804 In Stock | 1 : £0.17000 Cut Tape (CT) 8,000 : £0.02057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
19,923 In Stock | 1 : £0.17000 Cut Tape (CT) 10,000 : £0.02362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 620 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 15pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) | ||
18,047 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.05029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 9.6 ns | 200 µA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
1,905 In Stock | 1 : £0.18000 Cut Tape (CT) 8,000 : £0.02362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 600 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
46,925 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.05076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 420 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
27,941 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 400 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
10,784 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2S | 150°C (Max) | ||
49,190 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.06324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 nA @ 100 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
36,723 In Stock | 1 : £0.21000 Cut Tape (CT) 10,000 : £0.02819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 620 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 15pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) | ||
8,947 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 200mA | 2.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 600 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
27,632 In Stock | 1 : £0.23000 Cut Tape (CT) 8,000 : £0.03353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
21,467 In Stock | 1 : £0.23000 Cut Tape (CT) 3,000 : £0.04572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 470 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) |