Super Barrier Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,541 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.07931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 2A | 510 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 11 ns | 150 µA @ 60 V | 75pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 175°C | |||
104,259 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.08234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 50 µA @ 200 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | |||
2,970 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.07252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 40 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | |||
212,351 In Stock | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.11625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
32,437 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.06496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 900mA | 530 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | 19pF @ 25V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | |||
18,036 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.17696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 470 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
18,656 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.08460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 530 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 30 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
156,605 In Stock 213,000 Factory | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.09065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 30 V | 200mA | 610 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 175°C | |||
44,302 In Stock 31,200 Factory | 1 : £0.37000 Cut Tape (CT) 1,200 : £0.29280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 12A | 480 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
53,242 In Stock | 1 : £0.40000 Cut Tape (CT) 1,500 : £0.27949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
22,630 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.08971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 2A | 700 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 800 nA @ 60 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 175°C | |||
35,223 In Stock | 1 : £0.60000 Cut Tape (CT) 5,000 : £0.26507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
1,303 In Stock | 1 : £0.63000 Cut Tape (CT) 3,000 : £0.14532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 1.5A | 850 mV @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 3-UDFN | X1-DFN1411-3 | -55°C ~ 150°C | ||
18,680 In Stock | 1 : £0.67000 Cut Tape (CT) 5,000 : £0.27766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
7,339 In Stock | 1 : £0.75000 Cut Tape (CT) 1,200 : £0.29535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
5,898 In Stock | 1 : £0.83000 Cut Tape (CT) 1,500 : £0.27949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
7,389 In Stock 107,500 Factory | 1 : £0.90000 Cut Tape (CT) 2,500 : £0.25117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 300 V | 10A | 920 mV @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 300 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) Type TH | -55°C ~ 175°C | |||
10,727 In Stock | 1 : £1.09000 Cut Tape (CT) 5,000 : £0.38058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 200 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | |||
22,237 In Stock 96,000 Factory | 1 : £1.70000 Cut Tape (CT) 3,000 : £0.53606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 12A | 500 mV @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5SP | PowerDI5SP™ | -65°C ~ 150°C | |||
6,605 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.07478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
15,674 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.14126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | |||
5,726 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.05514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 560 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
9,469 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.05514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | |||
22,303 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.07554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 490 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 180 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
1,857 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.18362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 500 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C |