SiC (Silicon Carbide) Schottky Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,626 In Stock | 1 : £1.96000 Cut Tape (CT) 2,500 : £0.63047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 13.5A | 1.8 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 600 V | 251pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
10,704 In Stock | 1 : £2.24000 Cut Tape (CT) 3,000 : £0.72813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 1A | 2 V @ 1 A | Zero Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 6.5 V | 76pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
10,938 In Stock | 1 : £2.28000 Cut Tape (CT) 2,500 : £0.75320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.5 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 1200 V | 190pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
5,522 In Stock | 1 : £2.30000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
200 In Stock | 1 : £2.44000 Cut Tape (CT) 2,500 : £0.81568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.75 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
3,459 In Stock | 1 : £2.62000 Cut Tape (CT) 2,500 : £0.89008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 8A | 1.95 V @ 8 A | Zero Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 1200 V | 365pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
21,035 In Stock | 1 : £2.86000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 19A | 1.8 V @ 6 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
6,777 In Stock | 1 : £2.86000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 11.5A | 1.8 V @ 6 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 Full Pack | TO-220-F2 | -55°C ~ 175°C | |||
2,971 In Stock | 1 : £2.95000 Cut Tape (CT) 2,500 : £1.12699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | - | Zero Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
15,550 In Stock | 1 : £3.31000 Cut Tape (CT) 3,000 : £1.16205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 1A | 1.8 V @ 1 A | Zero Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 61pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | |||
1,688 In Stock | 1 : £3.35000 Cut Tape (CT) 2,500 : £1.89820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SiC (Silicon Carbide) Schottky | 1200 V | 29A | 1.8 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
2,390 In Stock | 1 : £3.51000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
331 In Stock | 1 : £3.64000 Cut Tape (CT) 3,000 : £1.32322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | Zero Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | - | - | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
2,486 In Stock | 1 : £3.75000 Tube | Tube | Last Time Buy | SiC (Silicon Carbide) Schottky | 1200 V | 25A | 1.8 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
6,300 In Stock | 1 : £4.17000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 30A | 1.8 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
1,508 In Stock | 1 : £4.17000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 29A | 1.8 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263-2 | -55°C ~ 175°C | |||
9,613 In Stock | 1 : £4.49000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19A | 1.8 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | 390pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
5,053 In Stock This product has a maximum purchase limit | 1 : £4.91000 Cut Tape (CT) 2,500 : £1.97081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 22.5A | 1.75 V @ 8 A | Zero Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 538pF @ 1V, 100kHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | -55°C ~ 175°C | ||
1,707 In Stock | 1 : £4.94000 Cut Tape (CT) 1,000 : £2.10609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | Zero Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 600 V | 1250pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -40°C ~ 175°C | |||
2,150 In Stock | 1 : £4.97000 Cut Tape (CT) 1,700 : £2.00162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 43A | - | Zero Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
349 In Stock | 1 : £5.12000 Tube | Tube | Last Time Buy | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
5,000 In Stock This product has a maximum purchase limit | 1 : £5.24000 Cut Tape (CT) 2,500 : £2.14591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | - | 1.75 V @ 10 A | Zero Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 612pF @ 1V, 100kHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | - | ||
1,779 In Stock 800 Factory | 1 : £5.68000 Cut Tape (CT) 800 : £2.45733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 73A | 1.7 V @ 30 A | Zero Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1280pF @ 1V, 100kHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
0 In Stock 4,031 Marketplace | 1 : £5.75000 Cut Tape (CT) 1,700 : £2.43311 Tape & Reel (TR) 70 : £3.20843 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 51A | - | Zero Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
195 In Stock | 1 : £5.99000 Tube | - | Tube | Not For New Designs | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | Zero Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C |