Standard Single Diodes

Results: 26,166
Stocking Options
Environmental Options
Media
Exclude
26,166Results
Applied FiltersRemove All

Showing
of 26,166
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE STANDARD 75V 150MA SOD323
MCC (Micro Commercial Components)
1,432,084
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD-323
1N4148WS-7-F
DIODE STANDARD 75V 150MA SOD323
Diodes Incorporated
596,226
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD-523F
1N4148WT
DIODE STANDARD 75V 200MA SOD523F
onsemi
536,670
In Stock
336,000
Factory
1 : £0.07000
Cut Tape (CT)
8,000 : £0.01113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
31-MINIMELF
LL4148
DIODE STANDARD 100V 200MA SOD80
onsemi
487,265
In Stock
1 : £0.07000
Cut Tape (CT)
2,500 : £0.00965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
DO-35
1N4148TR
DIODE STANDARD 100V 200MA DO35
onsemi
475,710
In Stock
17,090,000
Factory
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SC-76, SOD-323
BAS16HT1G
DIODE STANDARD 100V 200MA SOD323
onsemi
318,877
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD-523F
1N914BWT
DIODE STANDARD 75V 200MA SOD523F
onsemi
302,851
In Stock
1 : £0.07000
Cut Tape (CT)
8,000 : £0.01113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
SOT 23-3
MMBD914LT1G
DIODE STANDARD 100V 200MA SOT233
onsemi
246,149
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
DO-204AC
1N4007
DIODE STANDARD 1000V 1A DO204AC
Diotec Semiconductor
237,423
In Stock
5,000 : £0.01336
Tape & Box (TB)
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
SOT 23-3
MMBD914LT3G
DIODE STANDARD 100V 200MA SOT233
onsemi
227,908
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
MMSZ5237ET1G
MMSD914T1G
DIODE STANDARD 100V 200MA SOD123
onsemi
216,400
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
TL431BFDT-QR
BAS16,215
DIODE STD 100V 215MA TO236AB
Nexperia USA Inc.
187,075
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.00668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
PESD15VL1BA,115
BAS316,115
DIODE STANDARD 100V 250MA SOD323
Nexperia USA Inc.
157,077
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.00965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
MMSZ5237ET1G
MMSD4148T1G
DIODE STANDARD 100V 200MA SOD123
onsemi
147,895
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
1PS79SB31,315
BAS716,115
DIODE STANDARD 75V 200MA SOD523
Nexperia USA Inc.
86,861
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
81,319
In Stock
1 : £0.07000
Cut Tape (CT)
2,500 : £0.01410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-65°C ~ 175°C
SOT 23-3
BAS16LT1G
DIODE STANDARD 100V 200MA SOT233
onsemi
56,475
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.00816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
1N4148WTQ-7
1N4148WT-7
DIODE STANDARD 80V 125MA SOD523
Diodes Incorporated
13,420
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
125mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD 123
1N4148W-7-F
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
944,300
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-90, SOD-323F
1N4148WS
DIODE STANDARD 75V 150MA SOD323F
onsemi
897,902
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
MMSZ5266B-TP
1N4148W-TP
DIODE STANDARD 100V 150MA SOD123
MCC (Micro Commercial Components)
3,944,699
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO-41
1N4007-TP
DIODE STANDARD 1000V 1A DO41
MCC (Micro Commercial Components)
497,594
In Stock
1 : £0.09000
Cut Tape (CT)
5,000 : £0.02301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
1SS380TE-17
1SS355VMTE-17
DIODE STANDARD 80V 100MA UMD2
Rohm Semiconductor
238,880
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
1PS79SB31,315
BAS516,115
DIODE STANDARD 100V 250MA SOD523
Nexperia USA Inc.
165,644
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
1N5818G
1N4007G
DIODE STANDARD 1000V 1A AXIAL
onsemi
68,445
In Stock
1 : £0.09000
Bulk
-
Bulk
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
Showing
of 26,166

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.