Avalanche Single Diodes

Results: 994
Stocking Options
Environmental Options
Media
Exclude
994Results
Applied FiltersRemove All

Showing
of 994
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
60,399
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.17550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
3 µA @ 1500 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
163,786
In Stock
1 : £0.21000
Cut Tape (CT)
1,800 : £0.07233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
26,313
In Stock
1 : £0.21000
Cut Tape (CT)
1,500 : £0.06422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
3,351
In Stock
1 : £0.23000
Cut Tape (CT)
1,800 : £0.09226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1600 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
56,335
In Stock
1 : £0.26000
Cut Tape (CT)
1,500 : £0.06203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
35,572
In Stock
1 : £0.27000
Cut Tape (CT)
1,800 : £0.09078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1300 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
9pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
58,715
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.15409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
600 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 600 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
30,010
In Stock
1 : £0.29000
Cut Tape (CT)
1,800 : £0.09325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.6 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
120 ns
1 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
101,108
In Stock
1 : £0.31000
Cut Tape (CT)
7,500 : £0.16206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
56,401
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.09891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.85 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 1000 V
7.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
37,334
In Stock
1 : £0.46000
Cut Tape (CT)
5,000 : £0.21728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
24,825
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.20175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.07 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
25,627
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.21728
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
13,437
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.39120
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
200 V
3.5A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
1 µA @ 200 V
-
-
-
Through Hole
SOD-64, Axial
SOD-64
-55°C ~ 175°C
TO-220-2
DIODE AVALANCHE 600V 15A TO2202
onsemi
4,601
In Stock
1 : £2.04000
Tube
Tube
Active
Avalanche
600 V
15A
2.2 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
100 µA @ 600 V
-
Automotive
AEC-Q101
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
81,985
In Stock
1 : £0.14000
Cut Tape (CT)
1,800 : £0.09669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
200 V
2A
1.1 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
8,131
In Stock
1 : £0.15000
Cut Tape (CT)
7,500 : £0.09964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
200 V
2A
1.1 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
41,218
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.14322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 200 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
42,179
In Stock
1 : £0.20000
Cut Tape (CT)
1,800 : £0.05911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
16,427
In Stock
1 : £0.20000
Cut Tape (CT)
5,000 : £0.18079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
800 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
35,775
In Stock
1 : £0.21000
Cut Tape (CT)
5,000 : £0.19654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1600 V
800mA
1.25 V @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
400 ns
2 µA @ 1600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
8,392
In Stock
1 : £0.23000
Cut Tape (CT)
1,500 : £0.07455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 100 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
23,643
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.16829
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1000 V
2A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
32,255
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.17550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1000 V
2A
1.1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
TV04A540JB-G
DIODE AVALANCHE 1KV 1A DO214AC
Comchip Technology
6,287
In Stock
25,000
Factory
1 : £0.23000
Cut Tape (CT)
5,000 : £0.07529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 994

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.