Super Barrier Single Diodes

Results: 250
Stocking Options
Environmental Options
Media
Exclude
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
X2-DFN
DIODE SBR 20V 500MA X2DFN10062
Diodes Incorporated
6,969
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.04640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
500mA
390 mV @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 µA @ 20 V
14pF @ 20V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
ZXTP26020DMFTA
DIODE SBR 40V 1A DFN1411-3
Diodes Incorporated
137,205
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.05919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
3-UDFN
DFN1411-3
-65°C ~ 150°C
X1-DFN
DIODE SBR 40V 250MA X1DFN10062
Diodes Incorporated
1,680
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 40 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
SOT-23-3
DIODE SBR 60V 900MA SOT233
Diodes Incorporated
22,147
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.10866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
19pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
15,909
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
510 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
11 ns
150 µA @ 60 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 175°C
POWERDI123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
118,318
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
30 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
130,486
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.12143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOD-323
DIODE SBR 30V 1A SOD323
Diodes Incorporated
1,850
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.12898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
1A
460 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
POWERDI123
DIODE SBR 30V 3A POWERDI 123
Diodes Incorporated
2,024
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.14790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
3A
430 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 30 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
X1-DFN1411-3
DIODE SBR 100V 1.5A X1DFN14113
Diodes Incorporated
12,166
In Stock
207,000
Factory
1 : £0.68000
Cut Tape (CT)
3,000 : £0.16080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
1.5A
850 mV @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
-
50 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
3-UDFN
X1-DFN1411-3
-55°C ~ 150°C
POWERDI123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
11,633
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.16682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 100V 12A POWERDI5
Diodes Incorporated
1,297
In Stock
1 : £1.06000
Cut Tape (CT)
5,000 : £0.25145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
12A
780 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
250 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 12A DO201AD
Diodes Incorporated
25,217
In Stock
1 : £1.17000
Cut Tape (CT)
1,200 : £0.31547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
12A
480 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 10A DO201AD
Diodes Incorporated
4,221
In Stock
1 : £1.17000
Cut Tape (CT)
1,200 : £0.34070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
4,782
In Stock
1 : £1.26000
Cut Tape (CT)
5,000 : £0.31482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 200 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
85,051
In Stock
1 : £1.33000
Cut Tape (CT)
5,000 : £0.33900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
48,836
In Stock
1 : £1.37000
Cut Tape (CT)
1,500 : £0.39863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
9,514
In Stock
1 : £1.38000
Cut Tape (CT)
5,000 : £0.35366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
1,187
In Stock
1 : £1.42000
Cut Tape (CT)
5,000 : £0.36593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
MFG_SBR12U45LH1
DIODE SBR 45V 12A POWERDI5SP
Diodes Incorporated
12,837
In Stock
60,000
Factory
1 : £1.82000
Cut Tape (CT)
3,000 : £0.51795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
12A
500 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5SP
PowerDI5SP™
-65°C ~ 150°C
SOD-123
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
32,360
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SBR2M100SAF-13
DIODE SBR 100V 2A SMAF
Diodes Incorporated
1,720
In Stock
1 : £0.35000
Cut Tape (CT)
10,000 : £0.06420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
2A
780 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
1 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
4,204
In Stock
1 : £0.37000
Cut Tape (CT)
5,000 : £0.07559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
1N4148WTQ-7
DIODE SBR 20V 200MA SOD523
Diodes Incorporated
29,518
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
200mA
470 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
40 µA @ 20 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
POWERDI123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
23,636
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
560 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
150 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
Showing
of 250

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.