SiC (Silicon Carbide) Schottky Single Diodes

Results: 1,732
Stocking Options
Environmental Options
Media
Exclude
1,732Results
Applied FiltersRemove All

Showing
of 1,732
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 600V 13.5A TO252
Wolfspeed, Inc.
9,821
In Stock
1 : £1.95000
Cut Tape (CT)
2,500 : £0.62659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
600 V
13.5A
1.8 V @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 600 V
251pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
PG-VSON-4
DIODE SIL CARB 650V 4A PGVSON4
Infineon Technologies
3,993
In Stock
1 : £2.20000
Cut Tape (CT)
3,000 : £0.62902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
4A
1.7 V @ 4 A
Zero Recovery Time > 500mA (Io)
0 ns
70 µA @ 650 V
130pF @ 1V, 1MHz
-
-
Surface Mount
4-PowerTSFN
PG-VSON-4
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 10A TO2522
Wolfspeed, Inc.
2,461
In Stock
1 : £2.28000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 2 A
Zero Recovery Time > 500mA (Io)
0 ns
50 µA @ 1200 V
167pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
DO-214AA, SMB
DIODE SIL CARB 650V 1A DO214AA
Navitas Semiconductor, Inc.
17,458
In Stock
1 : £2.41000
Cut Tape (CT)
3,000 : £0.72365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
1A
2 V @ 1 A
Zero Recovery Time > 500mA (Io)
0 ns
10 µA @ 6.5 V
76pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
-55°C ~ 175°C
DPAK
DIODE SIL CARBIDE 650V 10A DPAK
STMicroelectronics
169
In Stock
1 : £2.62000
Cut Tape (CT)
2,500 : £0.81066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
10A
1.75 V @ 10 A
Zero Recovery Time > 500mA (Io)
0 ns
100 µA @ 650 V
480pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-40°C ~ 175°C
TO-220-2
DIODE SIL CARB 600V 19A TO220-2
Wolfspeed, Inc.
16,392
In Stock
1 : £2.85000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
19A
1.8 V @ 6 A
Zero Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
294pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
C3D02060F
DIODE SIC 600V 11.5A TO220-F2
Wolfspeed, Inc.
10,243
In Stock
1 : £2.85000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
11.5A
1.8 V @ 6 A
Zero Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
294pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2 Full Pack
TO-220-F2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 8A PGTO2522
Infineon Technologies
3,136
In Stock
1 : £3.32000
Cut Tape (CT)
2,500 : £1.04313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
8A
1.95 V @ 8 A
Zero Recovery Time > 500mA (Io)
0 ns
40 µA @ 1200 V
365pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-2
-55°C ~ 175°C
DPAK
DIODE SIL CARBIDE 650V 10A DPAK
STMicroelectronics
354
In Stock
1 : £3.43000
Cut Tape (CT)
2,500 : £1.12006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
10A
-
Zero Recovery Time > 500mA (Io)
0 ns
100 µA @ 650 V
480pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-40°C ~ 175°C
TO-220-2
DIODE SIL CARB 600V 30A TO220-2
Wolfspeed, Inc.
5,861
In Stock
1 : £4.15000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
600 V
30A
1.8 V @ 10 A
Zero Recovery Time > 500mA (Io)
0 ns
50 µA @ 600 V
480pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
DIODE SIL CARB 1200V 19A TO2522
Wolfspeed, Inc.
6,332
In Stock
1 : £4.47000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
19A
1.8 V @ 5 A
Zero Recovery Time > 500mA (Io)
0 ns
150 µA @ 1200 V
390pF @ 0V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-2
-55°C ~ 175°C
TO-220-2
DIODE SIC 1.2KV 10A PGTO2201
Infineon Technologies
3,246
In Stock
1 : £4.56000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 10 A
Zero Recovery Time > 500mA (Io)
0 ns
62 µA @ 1200 V
525pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2-1
-55°C ~ 175°C
TO-252AA
DIODE SIC 1.2KV 22.5A TO252AA
onsemi
4,447
In Stock
1 : £5.27000
Cut Tape (CT)
2,500 : £1.95869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
22.5A
1.75 V @ 8 A
Zero Recovery Time > 500mA (Io)
0 ns
200 µA @ 1200 V
538pF @ 1V, 100kHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
-55°C ~ 175°C
D2PAK
DIODE SIL CARBIDE 650V 20A D2PAK
STMicroelectronics
1,623
In Stock
1 : £5.43000
Cut Tape (CT)
1,000 : £2.09314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
20A
1.45 V @ 20 A
Zero Recovery Time > 500mA (Io)
0 ns
150 µA @ 600 V
1250pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
-40°C ~ 175°C
TO-252AA
DIODE SIL CARBIDE 1200V TO252AA
onsemi
4,880
In Stock
1 : £5.62000
Cut Tape (CT)
2,500 : £2.13271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
-
1.75 V @ 10 A
Zero Recovery Time > 500mA (Io)
0 ns
200 µA @ 1200 V
612pF @ 1V, 100kHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
-
TO-247-2
DIODE SIL CARB 1700V 21A TO2472
SemiQ
1,769
In Stock
1 : £5.89000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
21A
1.65 V @ 5 A
Zero Recovery Time > 500mA (Io)
0 ns
20 µA @ 1700 V
347pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
IDH20G65C6XKSA1
DIODE SIL CARB 650V 34A PGTO220
Infineon Technologies
3,600
In Stock
1 : £5.97000
Tube
-
Tube
Not For New Designs
SiC (Silicon Carbide) Schottky
650 V
34A
1.35 V @ 16 A
Zero Recovery Time > 500mA (Io)
0 ns
53 µA @ 420 V
783pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
D²Pak,TO-263_418B−04
DIODE SIL CARBIDE 650V 73A TO263
onsemi
969
In Stock
1 : £6.10000
Cut Tape (CT)
800 : £2.44220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
73A
1.7 V @ 30 A
Zero Recovery Time > 500mA (Io)
0 ns
40 µA @ 650 V
1280pF @ 1V, 100kHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
-55°C ~ 175°C
10-PowerSOP Module
DIODE SIC 650V 43A PGHDSOP101
Infineon Technologies
3,755
In Stock
1 : £6.15000
Cut Tape (CT)
1,700 : £2.25844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SiC (Silicon Carbide) Schottky
650 V
43A
-
Zero Recovery Time > 500mA (Io)
0 ns
53 µA @ 420 V
783pF @ 1V, 1MHz
-
-
Surface Mount
10-PowerSOP Module
PG-HDSOP-10-1
-55°C ~ 175°C
TO-247-2
DIODE SIL CARB 1700V 39A TO2472
SemiQ
543
In Stock
1 : £6.59000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
39A
1.65 V @ 10 A
Zero Recovery Time > 500mA (Io)
0 ns
40 µA @ 1700 V
699pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
DIODE SIL CARBIDE 650V 73A D2PAK
onsemi
1,311
In Stock
1 : £6.77000
Cut Tape (CT)
800 : £2.76378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
73A
1.7 V @ 30 A
Zero Recovery Time > 500mA (Io)
0 ns
40 µA @ 650 V
1280pF @ 1V, 100kHz
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
-55°C ~ 175°C
IDH20G65C6XKSA1
DIODE SIL CARB 650V 41A PGTO220
Infineon Technologies
1,677
In Stock
1 : £6.94000
Tube
-
Tube
Not For New Designs
SiC (Silicon Carbide) Schottky
650 V
41A
1.35 V @ 20 A
Zero Recovery Time > 500mA (Io)
0 ns
67 µA @ 420 V
970pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
10-PowerSOP Module
DIODE SIC 650V 51A PGHDSOP101
Infineon Technologies
4,570
In Stock
1 : £7.20000
Cut Tape (CT)
1,700 : £2.72161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SiC (Silicon Carbide) Schottky
650 V
51A
-
Zero Recovery Time > 500mA (Io)
0 ns
67 µA @ 420 V
970pF @ 1V, 1MHz
-
-
Surface Mount
10-PowerSOP Module
PG-HDSOP-10-1
-55°C ~ 175°C
TO-220-2
DIODE SIL CARB 1200V 33A TO220
Wolfspeed, Inc.
2,292
In Stock
1 : £7.51000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
33A
1.8 V @ 10 A
Zero Recovery Time > 500mA (Io)
0 ns
250 µA @ 1200 V
754pF @ 0V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
PG-TO247-3
DIODE SIL CARB 650V 40A PGTO2473
Infineon Technologies
3,094
In Stock
1 : £11.58000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
40A
1.7 V @ 40 A
Zero Recovery Time > 500mA (Io)
0 ns
220 µA @ 650 V
1140pF @ 1V, 1MHz
-
-
Through Hole
TO-247-3
PG-TO247-3
-55°C ~ 175°C
Showing
of 1,732

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.