Avalanche Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,478 In Stock | 1 : £0.46000 Cut Tape (CT) 1,800 : £0.11212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
137,634 In Stock | 1 : £0.50000 Cut Tape (CT) 1,800 : £0.12176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
102,222 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.13271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
75,595 In Stock | 1 : £0.62000 Cut Tape (CT) 1,800 : £0.15591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1600 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
120,070 In Stock | 1 : £0.71000 Cut Tape (CT) 1,800 : £0.16878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1300 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
127,485 In Stock | 1 : £1.81000 Cut Tape (CT) 5,000 : £0.48811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 2A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 600 V | 40pF @ 0V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
52,286 In Stock | 1 : £1.81000 Cut Tape (CT) 5,000 : £0.48811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
171 In Stock | 1 : £1.82000 Cut Tape (CT) 5,000 : £0.49174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
54,861 In Stock | 1 : £1.85000 Cut Tape (CT) 5,000 : £0.50366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1500 V | 2A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 3 µA @ 1500 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | 140°C (Max) | ||
31,012 In Stock | 1 : £1.87000 Cut Tape (CT) 5,000 : £0.51089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
35,569 In Stock | 1 : £1.95000 Cut Tape (CT) 5,000 : £0.53691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
40,417 In Stock | 1 : £2.11000 Cut Tape (CT) 5,000 : £0.58959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.07 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
23,594 In Stock | 1 : £2.36000 Cut Tape (CT) 5,000 : £0.67402 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
36,169 In Stock | 1 : £2.37000 Cut Tape (CT) 5,000 : £0.67728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
3,703 In Stock | 1 : £2.44000 Tube | Tube | Active | Avalanche | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 100 µA @ 600 V | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
10,757 In Stock | 1 : £3.20000 Cut Tape (CT) 2,500 : £1.02954 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 200 V | 3.5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C | ||
3,715 In Stock | 1 : £0.15000 Cut Tape (CT) 7,500 : £0.07092 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Avalanche | 1300 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 175°C | ||
50,976 In Stock | 1 : £0.28000 Cut Tape (CT) 7,500 : £0.05280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 600 V | 1.5A | 1.4 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
31,089 In Stock | 1 : £0.29000 Cut Tape (CT) 5,000 : £0.05312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 3 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
1,251 In Stock | 1 : £0.29000 Cut Tape (CT) 7,500 : £0.05348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1600 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
3,012 In Stock | 1 : £0.42000 Cut Tape (CT) 7,500 : £0.07016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | 13pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
5,979 In Stock | 1 : £0.43000 Cut Tape (CT) 5,000 : £0.08962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
38,203 In Stock | 1 : £0.50000 Cut Tape (CT) 7,500 : £0.10056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
27,353 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.12287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
22,556 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.13271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 800 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C |