Super Barrier Single Diodes

Results: 250
Stocking Options
Environmental Options
Media
Exclude
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
17,532
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.16785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 12A DO201AD
Diodes Incorporated
44,267
In Stock
31,200
Factory
1 : £0.37000
Cut Tape (CT)
1,200 : £0.31743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
12A
480 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
53,148
In Stock
1 : £0.40000
Cut Tape (CT)
1,500 : £0.32203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
SOT-23-3
DIODE SBR 60V 900MA SOT233
Diodes Incorporated
32,437
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
19pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
X1-DFN
DIODE SBR 40V 250MA X1DFN10062
Diodes Incorporated
2,970
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 40 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
22,630
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
700 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
800 nA @ 60 V
-
-
-
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 175°C
POWERDI123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
78,656
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
30 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
2,771
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.09988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
510 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
11 ns
150 µA @ 60 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 175°C
POWERDI123
DIODE SBR 200V 1A POWERDI 123
Diodes Incorporated
103,691
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
50 µA @ 200 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
X1-DFN
DIODE SBR 30V 200MA X1DFN10062
Diodes Incorporated
156,570
In Stock
213,000
Factory
1 : £0.49000
Cut Tape (CT)
3,000 : £0.11172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
200mA
610 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 175°C
209,359
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.11290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
X1-DFN1411-3
DIODE SBR 100V 1.5A X1DFN14113
Diodes Incorporated
1,283
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.16180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
1.5A
850 mV @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
-
50 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
3-UDFN
X1-DFN1411-3
-55°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 10A DO201AD
Diodes Incorporated
7,319
In Stock
1 : £0.75000
Cut Tape (CT)
1,200 : £0.34281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
TO-252-2
DIODE SBR 300V 10A TO252 TYPE TH
Diodes Incorporated
7,376
In Stock
95,000
Factory
1 : £0.90000
Cut Tape (CT)
2,500 : £0.27966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
300 V
10A
920 mV @ 10 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 300 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK) Type TH
-55°C ~ 175°C
PDS1045Q-13D
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
9,529
In Stock
1 : £1.09000
Cut Tape (CT)
5,000 : £0.36819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
25,178
In Stock
1 : £1.11000
Cut Tape (CT)
5,000 : £0.27213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
5,898
In Stock
1 : £1.14000
Cut Tape (CT)
1,500 : £0.32203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
13,680
In Stock
1 : £1.15000
Cut Tape (CT)
5,000 : £0.28377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
MFG_SBR12U45LH1
DIODE SBR 45V 12A POWERDI5SP
Diodes Incorporated
19,237
In Stock
96,000
Factory
1 : £1.70000
Cut Tape (CT)
3,000 : £0.52116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
12A
500 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5SP
PowerDI5SP™
-65°C ~ 150°C
POWERDI123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
2,855
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.07478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
POWERDI123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
1,857
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.18362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
500 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
400 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
SOD-123
DIODE SBR 40V 3A SOD123
Diodes Incorporated
1,434
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.10958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
490 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD-123
DIODE SBR 40V 1A SOD123
Diodes Incorporated
7,914
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
520 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
POWERDI123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
3,116
In Stock
1 : £0.29000
Cut Tape (CT)
10,000 : £0.07849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
620 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
POWERDI123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
3,594
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.07478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
620 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
Showing
of 250

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.