Schottky Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,931 In Stock | 1 : £0.07000 Cut Tape (CT) 4,500 : £0.03940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
84,365 In Stock This product has a maximum purchase limit | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | 5pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
64,167 In Stock | 1 : £0.07000 Cut Tape (CT) 4,500 : £0.03940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
36,851 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.05212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 750mA | 490 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 100 µA @ 30 V | 25pF @ 25V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 125°C (Max) | ||
16,917 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
6,898 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.04220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
47,554 In Stock This product has a maximum purchase limit | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.02221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
357,941 In Stock This product has a maximum purchase limit | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
0 In Stock 41,717 Marketplace Check Lead Time | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01999 Tape & Reel (TR) 8,304 : £0.02992 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
39,623 In Stock | 1 : £0.10000 Cut Tape (CT) 8,000 : £0.02946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | - | Surface Mount | SOD-723 | SOD-723 | 125°C (Max) | ||
997,201 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
593,241 In Stock | 1 : £0.10000 Cut Tape (CT) 4,500 : £0.03324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 30 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
1,084,488 In Stock | 1 : £0.11000 Cut Tape (CT) 2,500 : £0.04294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
161,805 In Stock | 1 : £0.11000 Cut Tape (CT) 8,000 : £0.02666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
133,955 In Stock | 1 : £0.11000 Cut Tape (CT) 8,000 : £0.02191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523F | SOD-523F | 125°C (Max) | ||
102,865 In Stock | 1 : £0.11000 Cut Tape (CT) 5,000 : £0.04294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
93,722 In Stock | 1 : £0.11000 Cut Tape (CT) 8,000 : £0.01870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 60 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
87,813 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.03184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
0 In Stock 953,756 Marketplace Check Lead Time | 1 : £0.12000 Cut Tape (CT) 8,000 : £0.02795 Tape & Reel (TR) 5,783 : £0.03740 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 30 V | - | - | - | Surface Mount | SOD-723 | SOD-723 | -55°C ~ 125°C | ||
598,726 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.03777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
0 In Stock 407,821 Marketplace Check Lead Time | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02568 Tape & Reel (TR) 3,738 : £0.05983 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 40 V | 250mA | 710 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 10 µA @ 40 V | 4pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
25,329 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.03399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 350 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 10 V | 42pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
130,876 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 30 V | 50pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 125°C | ||
70,788 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.04132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 960 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 10 µA @ 70 V | 1pF @ 0V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | ||
134,131 In Stock 14,060,000 Factory | 1 : £0.13000 Cut Tape (CT) 5,000 : £0.07774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 40V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C |