Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,000 Marketplace | 2,000 : £0.38983 Tape & Box (TB) | Tape & Box (TB) | Active | Standard | 1000 V | 10A | 1.1 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | 150pF @ 4V, 1MHz | Through Hole | R-6, Axial | R-6 | -50°C ~ 150°C | |||
100,000 Marketplace | 2,000 : £0.30723 Tape & Box (TB) | Tape & Box (TB) | Active | Standard | 1000 V | 6A | 950 mV @ 6 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | 150pF @ 4V, 1MHz | Through Hole | R-6, Axial | R-6 | -55°C ~ 150°C |