Single Diodes

Results: 265
Stocking Options
Environmental Options
Media
Marketplace Product
265Results
Applied FiltersRemove All

Showing
of 265
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MUR4100EG
MUR420RLG
DIODE STANDARD 200V 4A AXIAL
onsemi
49,875
In Stock
1 : £0.54000
Cut Tape (CT)
1,500 : £0.15334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
4A
890 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 175°C
MUR4100EG
MUR460RLG
DIODE STANDARD 600V 4A AXIAL
onsemi
28,231
In Stock
1 : £0.59000
Cut Tape (CT)
1,500 : £0.18779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
4A
1.28 V @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 600 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR1100ERLG
DIODE STANDARD 1000V 1A AXIAL
onsemi
7,913
In Stock
1 : £0.67000
Cut Tape (CT)
5,000 : £0.19929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.75 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 ns
10 µA @ 1000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
NJVMJD32CG
MBRD360T4G
DIODE SCHOTTKY 60V 3A DPAK
onsemi
9,585
In Stock
1 : £0.81000
Cut Tape (CT)
2,500 : £0.25748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-65°C ~ 150°C
NJVMJD32CG
MBRD1045T4G
DIODE SCHOTTKY 45V 10A DPAK
onsemi
8,809
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.30422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
840 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-65°C ~ 175°C
MUR880EG
MUR860G
DIODE STANDARD 600V 8A TO2202
onsemi
37,362
In Stock
1 : £1.01000
Tube
Tube
Active
Standard
600 V
8A
1.5 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
10 µA @ 600 V
-
-
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
MUR880EG
MUR1520G
DIODE STANDARD 200V 15A TO2202
onsemi
3,081
In Stock
1 : £1.04000
Tube
Tube
Active
Standard
200 V
15A
1.05 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
10 µA @ 200 V
-
-
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
MUR880EG
MBR10100G
DIODE SCHOTTKY 100V 10A TO2202
onsemi
3,521
In Stock
1 : £1.27000
Tube
Tube
Active
Schottky
100 V
10A
800 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
-
-
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
MUR880EG
MUR1560G
DIODE STANDARD 600V 15A TO2202
onsemi
1,403
In Stock
1 : £1.29000
Tube
Tube
Active
Standard
600 V
15A
1.5 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
10 µA @ 600 V
-
-
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
MUR880EG
MUR8100EG
DIODE STANDARD 1000V 8A TO2202
onsemi
2,012
In Stock
1 : £1.68000
Tube
Tube
Active
Standard
1000 V
8A
1.8 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
100 ns
25 µA @ 1000 V
-
-
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
MURB1620CTT4G
MBRB8H100T4G
DIODE SCHOTTKY 100V 8A D2PAK
onsemi
3,139
In Stock
1 : £1.72000
Cut Tape (CT)
800 : £0.66714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
710 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4.5 µA @ 100 V
600pF @ 4V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
-65°C ~ 175°C
NJVMJD32CG
MBRD835LT4G
DIODE SCHOTTKY 35V 8A DPAK
onsemi
16,936
In Stock
1 : £0.81000
Cut Tape (CT)
2,500 : £0.27553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
35 V
8A
510 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.4 mA @ 35 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-65°C ~ 150°C
1N5818G
MUR110RLG
DIODE STANDARD 100V 1A AXIAL
onsemi
8,087
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.07954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 100 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR160G
DIODE STANDARD 600V 1A AXIAL
onsemi
3,296
In Stock
1 : £0.17000
Bulk
Bulk
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR120G
DIODE STANDARD 200V 1A AXIAL
onsemi
1,866
In Stock
15,000
Factory
1 : £0.19000
Bulk
Bulk
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 200 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR120RLG
DIODE STANDARD 200V 1A AXIAL
onsemi
43,552
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.07052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 200 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR240RLG
DIODE STANDARD 400V 2A AXIAL
onsemi
27,507
In Stock
10,000
Factory
1 : £0.24000
Cut Tape (CT)
5,000 : £0.06642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
2A
1.3 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
65 ns
5 µA @ 400 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR160RLG
DIODE STANDARD 600V 1A AXIAL
onsemi
22,586
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.07298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR110G
DIODE STANDARD 100V 1A AXIAL
onsemi
48,548
In Stock
9,000
Factory
1 : £0.35000
Bulk
Bulk
Active
Standard
100 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 100 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR140RLG
DIODE STANDARD 400V 1A AXIAL
onsemi
7,593
In Stock
5,000
Factory
1 : £0.38000
Cut Tape (CT)
5,000 : £0.11562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 400 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
MUR4100EG
MUR460G
DIODE STANDARD 600V 4A AXIAL
onsemi
2,621
In Stock
1 : £0.42000
Bulk
Bulk
Active
Standard
600 V
4A
1.28 V @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 600 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR180ERLG
DIODE STANDARD 800V 1A AXIAL
onsemi
10,132
In Stock
1 : £0.43000
Cut Tape (CT)
5,000 : £0.13038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
800 V
1A
1.75 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 ns
10 µA @ 800 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
MUR210RLG
DIODE STANDARD 100V 2A AXIAL
onsemi
1,303
In Stock
1 : £0.44000
Cut Tape (CT)
5,000 : £0.12054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
2A
940 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
2 µA @ 100 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
MUR4100EG
MUR550APFRLG
DIODE STANDARD 520V 5A AXIAL
onsemi
4,209
In Stock
1,500
Factory
1 : £0.46000
Cut Tape (CT)
1,500 : £0.17713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
520 V
5A
1.15 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
95 ns
5 µA @ 520 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 175°C
MUR4100EG
MUR410RLG
DIODE STANDARD 100V 4A AXIAL
onsemi
3,508
In Stock
1,500
Factory
1 : £0.46000
Cut Tape (CT)
1,500 : £0.15909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
4A
890 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 100 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 175°C
Showing
of 265

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.