Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 Marketplace | 300 : £1.72667 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 35 µA @ 1200 V | 670pF @ 0.1V, 1MHz | - | Through Hole | TO-220-2 | TO-220-2L | -55°C ~ 175°C | |||
500 Marketplace | 200 : £3.88425 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 20A | 1.6 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 1371pF @ 0V, 1MHz | - | Through Hole | TO-247-2 | TO-247-2L | -55°C ~ 175°C | |||
300 Marketplace | 100 : £6.32320 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 30A | 1.6 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 85 µA @ 1200 V | 2125pF @ 0.1V, 1MHz | - | Through Hole | TO-247-2 | TO-247-2L | -55°C ~ 175°C | |||
300 Marketplace | 100 : £8.06440 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1.2 kV | 40A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | - | 50 µA @ 1.2 kV | 1371pF @ 100mV, 1MHz | - | Through Hole | TO-247-3L | TO-247-3L | -55°C ~ 175°C |