Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,797 In Stock | 1 : £0.32000 Cut Tape (CT) 3,500 : £0.07898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 440pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
5,547 In Stock | 1 : £0.30000 Cut Tape (CT) 3,500 : £0.07420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 5A | 880 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 120 V | 360pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
31,983 In Stock | 1 : £0.33000 Cut Tape (CT) 3,500 : £0.09015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 660 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 60 V | 580pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
2,057 In Stock | 1 : £0.33000 Cut Tape (CT) 3,500 : £0.10850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 2.7A | 400 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 50 V | 570pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
5,603 In Stock | 1 : £0.35000 Cut Tape (CT) 3,500 : £0.08058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 790 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | 470pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
14,824 In Stock | 1 : £0.36000 Cut Tape (CT) 3,500 : £0.09255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 440pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
9,242 In Stock | 1 : £0.36000 Cut Tape (CT) 3,500 : £0.11089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 60 V | 540pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
7,946 In Stock | 1 : £0.36000 Cut Tape (CT) 3,500 : £0.09653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 790 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | 470pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
9,596 In Stock | 1 : £0.36000 Cut Tape (CT) 3,500 : £0.09494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 720 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 364pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
11,678 In Stock | 1 : £0.37000 Cut Tape (CT) 3,500 : £0.10052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 60 V | 540pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
8,791 In Stock | 1 : £0.39000 Cut Tape (CT) 3,500 : £0.09893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 150 V | 280pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
13,595 In Stock | 1 : £0.41000 Cut Tape (CT) 3,500 : £0.09033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 150 V | 280pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
12,553 In Stock | 1 : £0.42000 Cut Tape (CT) 14,000 : £0.11808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 3A | 410 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.4 mA @ 50 V | 850pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
9,512 In Stock | 1 : £0.22000 Cut Tape (CT) 3,500 : £0.08297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 660 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 60 V | 580pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
10,660 In Stock | 1 : £0.33000 Cut Tape (CT) 3,500 : £0.07739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 5A | 1.15 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 µA @ 150 V | 290pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
9,518 In Stock | 1 : £0.34000 Cut Tape (CT) 3,500 : £0.09414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 720 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 364pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
7,626 In Stock | 1 : £0.36000 Cut Tape (CT) 3,500 : £0.08217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 5A | 1.15 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 µA @ 150 V | 290pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
5,736 In Stock | 1 : £0.37000 Cut Tape (CT) 3,500 : £0.09893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 5A | 560 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 650 µA @ 45 V | 740pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
6,175 In Stock | 1 : £0.39000 Cut Tape (CT) 3,500 : £0.09893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 5A | 880 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 120 V | 360pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
12,300 In Stock | 1 : £0.32000 Cut Tape (CT) 3,500 : £0.07180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 60 V | 500pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
10,190 In Stock | 1 : £0.36000 Cut Tape (CT) 3,500 : £0.08058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 5A | 890 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 120 V | 420pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
13,383 In Stock | 1 : £0.41000 Cut Tape (CT) 14,000 : £0.09574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 60 V | 540pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
21,295 In Stock | 1 : £0.47000 Cut Tape (CT) 3,500 : £0.10589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 60 V | 500pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C | |||
12,382 In Stock | 1 : £0.36000 Cut Tape (CT) 14,000 : £0.08537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 5A | 560 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 650 µA @ 45 V | 740pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
8,955 In Stock | 1 : £0.36000 Cut Tape (CT) 14,000 : £0.08289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 60 V | 500pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 175°C |