Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,208 In Stock | 1 : £0.29000 Cut Tape (CT) 10,000 : £0.06553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | 2-SMD, Flat Leads | D-Flat | -55°C ~ 150°C | |||
7,380 In Stock 30,000 Factory 962 Alternate Stock | 1 : £0.27000 Cut Tape (CT) 10,000 : £0.06172 Tape & Reel (TR) 1 : £0.32000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | 2-SMD, Flat Leads | D-Flat | -55°C ~ 150°C | |||
9,381 In Stock 20,000 Factory | 1 : £0.32000 Cut Tape (CT) 10,000 : £0.07239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | 2-SMD, Flat Leads | D-Flat | -55°C ~ 150°C |