Single Diodes

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
M7
M7
DIODE STANDARD 1000V 1A SMA
MDD
100,000
Marketplace
20,000 : £0.04329
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 0V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
RS1M
RS1M
DIODE STANDARD 1000V 1A SMA
MDD
20,000
Marketplace
20,000 : £0.05068
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
sma
M4
DIODE STANDARD 400V 1A SMA
MDD
20,000
Marketplace
10,000 : £0.05068
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
400 V
1A
1.1 V @ 1 A
-
-
-
15pF @ 4V, 1MHz
Surface Mount
SOD-214AC, SMA
SMA
-55°C ~ 150°C
US2M
US1M
DIODE STANDARD 1000V 1A SMA
MDD
10,000
Marketplace
10,000 : £0.05068
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
ES1J
ES1J
DIODE STANDARD 600V 1A SMA
MDD
20,000
Marketplace
20,000 : £0.05806
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
US2M
US2M
DIODE STANDARD 1000V 2A SMA
MDD
60,000
Marketplace
10,000 : £0.05821
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
28pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
ES2G
ES2G
DIODE STANDARD 400V 2A DO214AC
MDD
10,000
Marketplace
10,000 : £0.06545
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
400 V
2A
1.25 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 400 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
sma
M1
DIODE STANDARD 50V 1A SMA
MDD
2,000,000
Marketplace
20,000 : £0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
50 V
1A
1.1 V @ 1 A
-
-
-
15pF @ 4V, 1MHz
Surface Mount
SOD-214AC, SMA
SMA
-55°C ~ 150°C
ES1G
ES1G
DIODE STANDARD 400V 1A DO214AC
MDD
3,000,000
Marketplace
20,000 : £0.05008
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 400 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
ES1D
ES1D
DIODE STANDARD 200V 1A DO214AC
MDD
1,135,000
Marketplace
20,000 : £0.05008
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
sma
S2M
DIODE STANDARD 1000V 2A SMA
MDD
1,025,000
Marketplace
20,000 : £0.05008
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
2A
1.15 V @ 2 A
-
-
-
25pF @ 4V, 1MHz
Surface Mount
SOD-214AC, SMA
SMA
-55°C ~ 150°C
ES2J
ES2J
DIODE 600V 2A DO214AC
MDD
775,000
Marketplace
10,000 : £0.07298
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
600 V
2A
1.68 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
RS1M
RS2M
DIODE STANDARD 1000V 2A SMA
MDD
210,000
Marketplace
20,000 : £0.07298
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
2A
1.3 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
50pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 13

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.