Single Diodes

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
25,314
In Stock
1 : £0.61000
Cut Tape (CT)
5,000 : £0.22031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.07 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
70,724
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.21546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
DO-204AC, DO-15, Axial
HER208G-TP
DIODE STANDARD 1000V 2A DO15
Micro Commercial Co
44,422
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.04272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
30pF @ 4V, 1MHz
Through Hole
DO-204AC, DO-15, Axial
DO-15
-55°C ~ 150°C
44,481
In Stock
1 : £0.45000
Cut Tape (CT)
5,500 : £0.10763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1500 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1500 V
5pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 150°C
CD1408
CD1408-FF11500
DIODE STANDARD 1500V 1A 1408
Bourns Inc.
15,203
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.14911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1500 V
1A
6 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 1500 V
-
Surface Mount
Chip, Concave Terminals
1408
-65°C ~ 175°C
16,048
In Stock
1 : £1.01000
Cut Tape (CT)
2,500 : £0.36172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1200 V
3A
1.5 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1200 V
-
Through Hole
SOD-64, Axial
SOD-64
140°C (Max)
7,828
In Stock
1 : £0.51000
Cut Tape (CT)
4,000 : £0.21036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1500 V
1.5A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
15pF @ 4V, 1MHz
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
9,820
In Stock
1 : £0.54000
Cut Tape (CT)
5,500 : £0.16442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1500 V
500mA
1.8 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 1500 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.