Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,307 In Stock | 1 : £0.34000 Cut Tape (CT) 6,000 : £0.18231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | - | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 175°C | |||
32 In Stock | 1 : £0.61000 Cut Tape (CT) 5,000 : £0.19121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 220 µA @ 45 V | 860pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
630 In Stock | 1 : £0.53000 Cut Tape (CT) 5,000 : £0.11663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 45 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |