Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,362 In Stock | 1 : £0.31000 Cut Tape (CT) 5,000 : £0.06735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 100 V | - | Automotive | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
10 In Stock | 1 : £0.51000 Cut Tape (CT) 10,000 : £0.10128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C |