Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,284 In Stock | 1 : £0.11000 Cut Tape (CT) 5,000 : £0.02591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 400 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
6,134 In Stock | 1 : £0.26000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 100 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C |