Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429,371 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.01698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
500,016 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.12041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 770 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 450 nA @ 100 V | 200pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
121,507 In Stock 4,430,000 Factory | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.03809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
16,282 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.04495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 60 V | 90pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C |