Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,237 In Stock 2,275,000 Factory | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.04872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 1A | - | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 2000 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
8,553 In Stock | 1 : £0.84000 Cut Tape (CT) 3,000 : £0.21511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 5A | 1.1 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 10 µA @ 2000 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -50°C ~ 150°C | ||
17,038 In Stock 21,000 Factory | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.16115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 2000 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 150°C | ||
2,643 In Stock | 1 : £0.33526 Cut Tape (CT) 6,000 : £0.06641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1600 V | 8.6pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -40°C ~ 175°C |