Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V75 V1000 V
Current - Average Rectified (Io)
150mA200mA800mA1A3A
Voltage - Forward (Vf) (Max) @ If
230 mV @ 100 mA280 mV @ 10 mA450 mV @ 800 mA700 mV @ 1 A1.1 V @ 3 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns2 µs
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 30 V5 µA @ 1000 V50 µA @ 30 V500 µA @ 30 V500 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz17pF @ 0V, 1MHz40pF @ 4V, 1MHz110pF @ 4V, 1MHz135pF @ 0V, 1MHz170pF @ 0V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AD, AxialDO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-201ADSMASOD-323USC
Operating Temperature - Junction
-65°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
262,861
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.02381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
280 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 30 V
17pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SOD-323
BAV16WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
82,799
In Stock
690,000
Factory
1 : £0.09000
Cut Tape (CT)
3,000 : £0.02228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
759,819
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
800mA
450 mV @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
49,661
In Stock
2,740,000
Factory
1 : £0.14000
Cut Tape (CT)
5,000 : £0.03477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
139,229
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
230 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
135pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
31-DO-201AD
1N5408G-T
DIODE GEN PURP 1KV 3A DO201AD
Diodes Incorporated
525,509
In Stock
1 : £0.28000
Cut Tape (CT)
1,200 : £0.06773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
3A
1.1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
40pF @ 4V, 1MHz
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.