Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
8-Power TDFN PowerFlat
STPS6M100DEE-TR
DIODE SCHOTTKY 100V 6A POWERFLAT
STMicroelectronics
27,960
In Stock
1 : £0.93000
Cut Tape (CT)
3,000 : £0.38541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
6A
780 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
30 µA @ 100 V
-
Surface Mount
8-PowerTDFN
PowerFlat™ (3.3x3.3)
150°C (Max)
8-Power TDFN PowerFlat
STPS8L30DEE-TR
DIODE SCHOTTKY 30V 8A POWERFLAT
STMicroelectronics
3,678
In Stock
1 : £0.87000
Cut Tape (CT)
3,000 : £0.36205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
8A
500 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 30 V
-
Surface Mount
8-PowerTDFN
PowerFlat™ (3.3x3.3)
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.