Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
2A12A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 12 A790 mV @ 2 A
Current - Reverse Leakage @ Vr
7 µA @ 100 V250 µA @ 100 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBTO-277, 3-PowerDFN
Supplier Device Package
SMBTO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
B2100-13-F
DIODE SCHOTTKY 100V 2A SMB
Diodes Incorporated
18,891
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.09810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
7 µA @ 100 V
75pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
697
In Stock
1 : £0.94000
Cut Tape (CT)
1,500 : £0.31029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
12A
700 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 100 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.