Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,395 In Stock | 1 : £0.21000 Cut Tape (CT) 9,000 : £0.02952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 200mA | 490 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1.9 ns | 3.5 µA @ 20 V | 25pF @ 1V, 1MHz | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 125°C (Max) | ||
41,169 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.06028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 220pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |