Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323
Diodes Incorporated
236,177
In Stock
4,068,000
Factory
1 : £0.22000
Cut Tape (CT)
3,000 : £0.07189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 µA @ 30 V
125pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-40°C ~ 125°C
DO-214AA
STPS3L60U
DIODE SCHOTTKY 60V 3A SMB
STMicroelectronics
28,569
In Stock
1 : £0.41000
Cut Tape (CT)
2,500 : £0.09027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
620 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
-
Surface Mount
DO-214AA, SMB
SMB
150°C (Max)
SOD 123FL
SSL16PL-TP
DIODE SCHOTTKY 60V 1A SOD123FL
Micro Commercial Co
12,741
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.07132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
65 µA @ 60 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.