Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
ZLLS400TA
DIODE SCHOTTKY 40V 520MA SOD323
Diodes Incorporated
39,124
In Stock
480,000
Factory
1 : £0.40000
Cut Tape (CT)
3,000 : £0.10439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
520mA
500 mV @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
10 µA @ 30 V
15pF @ 30V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
TO-247-2
NDSH10170A
DIODE SIL CARB 1700V 16A TO2472
onsemi
293
In Stock
13,950
Factory
Active
-
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
16A
1.75 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
40 µA @ 1700 V
856pF @ 1V, 100kHz
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.