Single Diodes

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
734,614
In Stock
1 : £0.13000
Cut Tape (CT)
4,500 : £0.03590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
SC-79, SOD-523 STM
BAT54KFILM
DIODE SCHOTTKY 40V 300MA SOD523
STMicroelectronics
52,119
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.02952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
900 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
1 µA @ 30 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-40°C ~ 150°C
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,493,898
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
X1-DFN
BAS70LP-7B
DIODE SCHOTT 70V 70MA X1DFN10062
Diodes Incorporated
638,640
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.02966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
960 mV @ 15 mA
Small Signal =< 200mA (Io), Any Speed
1.6 ns
10 µA @ 70 V
1pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
SC-76, SOD-523
NSR0340V2T1G
DIODE SCHOTTKY 40V 250MA SOD523
onsemi
17,026
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
510 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
6 µA @ 40 V
6pF @ 10V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SBRT5A50SAF-13
B340AF-13
DIODE SCHOTTKY 40V 3A SMAF
Diodes Incorporated
12,933
In Stock
20,000
Factory
1 : £0.23000
Cut Tape (CT)
10,000 : £0.05730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
SC-76, SOD-523
NSVR0240V2T1G
DIODE SCHOTTKY 40V 250MA SOD523
onsemi
7,522
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.05425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
700 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
10 µA @ 40 V
4pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
10,540
In Stock
1 : £0.36000
Cut Tape (CT)
7,500 : £0.08537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
490 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
0
In Stock
Check Lead Time
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Showing
of 9

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.