Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE STANDARD 100V 300MA SOD123
Diodes Incorporated
1,230,342
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-323
1N4148WS-7-F
DIODE STANDARD 75V 150MA SOD323
Diodes Incorporated
638,528
In Stock
31,356,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
TO-277A
STPS10H60SFY
DIODE SCHOTTKY 60V 10A TO277A
STMicroelectronics
20,928
In Stock
1 : £0.55000
Cut Tape (CT)
6,000 : £0.18296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
10A
790 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.