Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
331,279 In Stock | 1 : £0.19000 Cut Tape (CT) 5,000 : £0.03224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
2,067 In Stock | 3,000 : £0.04589 Tape & Box (TB) 1 : £0.22000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 2A | 1.25 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 400 V | 30pF @ 4V, 1MHz | Through Hole | DO-204AC, DO-15, Axial | DO-15 | -55°C ~ 150°C |