Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,566 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.02288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
7,777 In Stock | 1 : £0.12000 Cut Tape (CT) 5,000 : £0.03174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 125°C |