Single Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PMEG2005EJ,115
BAT46WJ,115
DIODE SCHOTTK 100V 250MA SOD323F
Nexperia USA Inc.
846,489
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.03869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
PESD15VL1BA,115
BAS316,115
DIODE STANDARD 100V 250MA SOD323
Nexperia USA Inc.
269,616
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
PESD15VL1BA,115
BAS316-QF
DIODE STANDARD 100V 250MA SOD323
Nexperia USA Inc.
73,501
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C
PESD15VL1BA,115
PMEG2005AEA,115
DIODE SCHOTTKY 20V 500MA SOD323
Nexperia USA Inc.
18,827
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.05740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
390 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
80pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.