Avalanche Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,349 In Stock | 1 : £0.46000 Cut Tape (CT) 1,800 : £0.11178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
142,934 In Stock | 1 : £0.50000 Cut Tape (CT) 1,800 : £0.12138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
31,339 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.13229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
23,850 In Stock | 1 : £0.62000 Cut Tape (CT) 1,800 : £0.15542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1600 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
54,468 In Stock | 1 : £0.70000 Cut Tape (CT) 1,800 : £0.16826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1300 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
132,485 In Stock | 1 : £1.80000 Cut Tape (CT) 5,000 : £0.48660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 2A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 600 V | 40pF @ 0V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
2,390 In Stock | 1 : £1.80000 Cut Tape (CT) 5,000 : £0.48660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
13,771 In Stock | 1 : £1.82000 Cut Tape (CT) 5,000 : £0.49022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
55,171 In Stock | 1 : £1.85000 Cut Tape (CT) 5,000 : £0.50210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1500 V | 2A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 3 µA @ 1500 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | 140°C (Max) | ||
35,837 In Stock | 1 : £1.95000 Cut Tape (CT) 5,000 : £0.53525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
41,617 In Stock | 1 : £2.10000 Cut Tape (CT) 5,000 : £0.58776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.07 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
23,644 In Stock | 1 : £2.36000 Cut Tape (CT) 5,000 : £0.67193 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
36,204 In Stock | 1 : £2.36000 Cut Tape (CT) 5,000 : £0.67518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
3,713 In Stock | 1 : £2.43000 Tube | Tube | Active | Avalanche | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 100 µA @ 600 V | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
10,775 In Stock | 1 : £3.19000 Cut Tape (CT) 2,500 : £1.02635 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 200 V | 3.5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C | ||
51,476 In Stock | 1 : £0.28000 Cut Tape (CT) 7,500 : £0.05263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 600 V | 1.5A | 1.4 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
5,015 In Stock | 1 : £0.41000 Cut Tape (CT) 7,500 : £0.06994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | 13pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
5,989 In Stock | 1 : £0.43000 Cut Tape (CT) 5,000 : £0.08935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
24,324 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 1A | 1.85 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 1000 V | 8.2pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | ||
77,413 In Stock | 1 : £0.50000 Cut Tape (CT) 7,500 : £0.10025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
10,556 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.13229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 800 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
8,553 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.12249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
7,892 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.13229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
25,195 In Stock | 1 : £0.56000 Cut Tape (CT) 1,800 : £0.13936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
8,297 In Stock | 1 : £0.56000 Cut Tape (CT) 1,800 : £0.13936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 400 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |