Diode Arrays

Results: 29
Stocking Options
Environmental Options
Media
Exclude
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TL431BFDT-QR
DIODE ARR GP 100V 215MA TO-236AB
Nexperia USA Inc.
118,178
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
320,847
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
61,749
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
PMBT2222AYS-QX
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
2,571
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
13,935
In Stock
1 : £0.21000
Cut Tape (CT)
10,000 : £0.03655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
TL431BFDT-QR
DIODE ARR GP 100V 215MA TO-236AB
Nexperia USA Inc.
0
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DIODE ARRAY GEN PURP 100V 200MA
DIODE ARRAY GEN PURP 100V 200MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
PDTC114EQC-QZ
DIODE ARRAY GP 100V DFN1412D-3
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1412D-3
SOT-23
DIODE ARRAY GP 100V 215MA SOT23
NXP USA Inc.
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Discontinued at DigiKey
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 363
DIODE ARRAY GP 100V 200MA SOT363
NXP USA Inc.
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Discontinued at DigiKey
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-70, SOT-323
DIODE ARRAY GP 100V 150MA SC70-3
NXP USA Inc.
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Discontinued at DigiKey
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
TL431BFDT-QR
DIODE ARR GP 100V 215MA TO-236AB
Nexperia USA Inc.
0
In Stock
10,000 : £0.02604
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 363
DIODE ARRAY GP 100V 200MA SOT363
NXP USA Inc.
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Discontinued at DigiKey
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-23
DIODE ARR GP 100V 215MA TO-236AB
NXP USA Inc.
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Discontinued at DigiKey
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
DIODE ARR GP 100V 215MA TO-236AB
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
DIODE ARR GP 100V 215MA TO-236AB
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
NUP1301QA-QZ
DIODE ARR GP 90V 170MA DFN1010D3
Nexperia USA Inc.
0
In Stock
Discontinued at DigiKey
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
1 Pair Series Connection
Standard
90 V
170mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
3-XDFN Exposed Pad
DFN1010D-3
DIODE ARRAY GEN PURP 100V 215MA
DIODE ARRAY GEN PURP 100V 215MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GEN PURP 100V 200MA
DIODE ARRAY GEN PURP 100V 200MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GEN PURP 100V 150MA
DIODE ARRAY GEN PURP 100V 150MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GEN PURP 100V 150MA
DIODE ARRAY GEN PURP 100V 150MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GEN PURP 100V 215MA
DIODE ARRAY GEN PURP 100V 215MA
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GEN PURP 100V 215MA
DIODE ARRAY GEN PURP 100V 215MA
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
SOT363
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 29

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.